SC-15-12J-MI


image shown is a representation only
Description:
SC-15-12J 1200uH 15A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X1200U
Rutronik No.:
IND22736
Unit Pack:
30
MOQ:
180
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1200 µH
- Mounting
- THT
- Current I
- 15000 mA
- DCR
- 0.0062 Ohm
- Technology
- WIREWOUND
- Length
- 35 mm
- Width
- 25 mm
- Height
- 35 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- Supplier Lead time
- 43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.