SC-10-E035J
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
SC-10 350uHx2 10A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X350U
Rutronik No.:
IND22221
Unit Pack:
150
MOQ:
150
Packaging:
TRAY
- Inductance
- 350X2 µH
- Mounting
- THT
- Current I
- 10000 mA
- DCR
- 0.008 Ohm
- Technology
- WIREWOUND
- Width
- 16 mm
- Height
- 24 mm
- Diameter
- 25 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Testfrequency/Q
- 0.001 MHz
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.