SC-03-05GS
Description:
SC-03 2x500uH 3A THT
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X500U
Rutronik No.:
IND20497
Unit Pack:
3000
MOQ:
3000
Packaging:
BULK
- Inductance
- 500X2 µH
- Mounting
- THT
- Current I
- 3000 mA
- DCR
- 0,045 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0,01 MHz
- Technology
- WIREWOUND
- Length
- 15 mm
- Width
- 8,5 mm
- Height
- 30 mm
- T(A)min
- 25 °C
- T(A)max
- 105 °C
- Weight
- 3 g
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Series
- SC-03
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Romania
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.