R75QR34704010J


image shown is a representation only
Description:
FR 470nF 1000Vdc 5% P27,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR470N27,51000V5%
Rutronik No.:
KFO11283
Unit Pack:
288
MOQ:
864
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470n F
- U(N)
- 1000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 27,5 mm
- Dielectric
- MKP
- Test voltage
- 1600 V
- Pulse immunity
- 350 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 30+5 mm
- Length
- 32 mm
- Diameter/Width
- 13 mm
- Height
- 25 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Macedonia
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.