R523I347050P0K

Topseller

image shown is a representation only
Description:
FF 470nF 310Vac 10% X2 P15 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF470N1510X2
Rutronik No.:
KFO11028
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470n F
- U(N)
- 310 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 1900 V
- Pulse immunity
- 400 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 25+2-1 mm
- Length
- 18 mm
- Diameter/Width
- 8,5 mm
- Height
- 14,5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.