PYC6044


Description:
HARDWARE CAPACITOR CLAMP 75MM
Supplier:
KEMET a YAGEO company
Matchcode:
ACCESSORY
Rutronik No.:
KEL23694
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Style
- SCREW
- Rutronik size
- 77x100 mm
- Permis.T(A)max
- 105 °C
- Packaging
- BULK
- Permis.T(A) min
- -25 °C
- Supp. case size
- 76,6x100,5 mm
- Formed leads
- NA
- Purpose of use
- CLAMP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.