PME295RB4100MR30

Topseller

image shown is a representation only
Description:
FF 1,0nF 440Vac 20% Y1 P15 MP
Supplier:
KEMET a YAGEO company
Matchcode:
FF1,0N1520Y1
Rutronik No.:
KFO11741
Unit Pack:
500
MOQ:
500
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1n F
- U(N)
- 440 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 15 mm
- Dielectric
- MP
- XY-class
- Y1
- Test voltage
- 4000 V
- Pulse immunity
- 2000 V/µs
- T(A) max
- 115 °C
- T(A) min
- -40 °C
- Lead length
- 30+5 mm
- Length
- 18 mm
- Diameter/Width
- 5.5 mm
- Height
- 12.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.