PME271M633KR30
Topseller
image shown is a representation only
Description:
FF 330nF 275Vac 10% X2 P25 MP
Supplier:
KEMET a YAGEO company
Matchcode:
FF330N2510X2
Rutronik No.:
KFO11731
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 330n F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 25.4 mm
- Dielectric
- MP
- XY-class
- X2
- Test voltage
- 2150 V
- Pulse immunity
- 400 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 30.5 mm
- Length
- 30.5 mm
- Diameter/Width
- 12.1 mm
- Height
- 19 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Finland
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.