PME271M568MR19T0
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![KEMET PME271M568MR19T0](https://www.rutronik24.com/pim/direct/kemet/medium/kemet-pme271m568mr19t0.jpg)
image shown is a representation only
Description:
FF 68nF 275Vac 20% X2 P15 MP
Supplier:
KEMET a YAGEO company
Matchcode:
FF68N1520X2
Rutronik No.:
KFO11351
Unit Pack:
400
MOQ:
1600
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 68n F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 15 mm
- Dielectric
- MP
- XY-class
- X2
- Test voltage
- 2150 V
- Pulse immunity
- 1200 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Length
- 18.5 mm
- Diameter/Width
- 7.8 mm
- Height
- 13.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.