PL-001L-W


image shown is a representation only
Description:
Lens white ±60deg 3,5m dist
Supplier:
KEMET a YAGEO company
Matchcode:
USEY001L0W0000
Rutronik No.:
ICINOS1531
Unit Pack:
2000
MOQ:
2000
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Top(max)
- 75 °C
- Top(min)
- -20 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 18 weeks
KEMET, PL Lens, Proximity, SMD, Pyroelectric Infrared, Detection Up To 3.5 Meters
Specifications General
Description
Sensor Lens: White
Temperature Range
-20/+60°C
RoHS
With Exemptions
REACH
SVHC (PZT – CAS 12626-81-2)
Horizontal +/- 37 degree, Vertical +/-28 degrees
Field of View
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.