PHE850EA4220MA01R17

Topseller

image shown is a representation only
Description:
FF 2200pF 300Vac 20% Y2 P10 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF2200P1020Y2
Rutronik No.:
KFO11722
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2200p F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 10 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 5000 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 17 mm
- Length
- 13 mm
- Diameter/Width
- 4 mm
- Height
- 9 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.