PHE844RD6330MR06L2
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![KEMET PHE844RD6330MR06L2](https://www.rutronik24.com/pim/direct/kemet/medium/kemet-phe844rd6330mr06l2.jpg)
image shown is a representation only
Description:
FF 330nF 440Vac 20% X1 P22,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF330N22,520X1
Rutronik No.:
KFO12391
Unit Pack:
209
MOQ:
836
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 330n F
- U(N)
- 440 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- XY-class
- X1
- Test voltage
- 3000 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Lead length
- 6-1 mm
- Length
- 26 mm
- Diameter/Width
- 13.5 mm
- Height
- 23 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.