PHE840MZ7220MF14R06L2
image shown is a representation only
Description:
FF 2,2uF 275Vac 20% X2P27,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF2,2U27,520X2
Rutronik No.:
KFO11397
Unit Pack:
126
MOQ:
378
package:
126
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2,2µ F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2200 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 31.5 mm
- Diameter/Width
- 17.5 mm
- Height
- 28 mm
- Style
- RADIAL
- Automotive
- NO
- Package
- 126
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.