PHE450SD6100JR06L2


image shown is a representation only
Description:
FR 100nF 2000Vdc 5% P22,5 MMKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR100N22,52000V5%
Rutronik No.:
KFO12168
Unit Pack:
209
MOQ:
209
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100n F
- U(N)
- 2000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 22.5 mm
- Dielectric
- MMKP
- Test voltage
- 3200 V
- Pulse immunity
- 1800 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 6+-1 mm
- Length
- 26 mm
- Diameter/Width
- 13.5 mm
- Height
- 23 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.