PHBC14-1R2A0187V
Description:
PHBC14 187uH 8A 20%
Supplier:
KEMET a YAGEO company
Matchcode:
INDR187U20%
Rutronik No.:
IND22595
Unit Pack:
30
MOQ:
120
Packaging:
TRAY
- Inductance
- 187 µH
- Mounting
- THT
- Current rated
- 8000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.0376 Ohm
- Test frequency
- 0.01 MHz
- Design
- RADIAL
- Enclosure type
- UNSHIELDED
- Diameter
- 19.4 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.