PES227NLP4100QE4
image shown is a representation only
Description:
PES227 1000uF 80V -10%+30% 19x37
Supplier:
KEMET a YAGEO company
Matchcode:
HHCR1000U80V
Rutronik No.:
KEL24700
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- C(N)
- 100 µF
- V(N)
- 80 V
- Style
- SMD
- Rutronik size
- 19x37 mm
- Permis.T(A)max
- 150 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 50,3 mOhm
- I(@100kHz/T(A)m
- 5824 mA
- Packaging
- TRAY
- Cap.tol.pos.
- 30 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Supp. case size
- 19x37 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Portugal
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.