MPXV1D1770L470
Description:
MPXV1D 47uH 6,5A 20%
Supplier:
KEMET a YAGEO company
Matchcode:
INDC47U20%
Rutronik No.:
IND22112
Unit Pack:
100
MOQ:
100
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 6500 mA
- Tolerance
- 20 %
- Current sat.
- 10500 mA
- R(DC)max.
- 0.0628 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 17 mm
- Width
- 17.1 mm
- Height
- 7 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 2.8 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.