MPGV1D1054L100
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![KEMET MPGV1D1054L100](https://www.rutronik24.com/pim/direct/kemet/medium/kemet-mpgv1d1054l100.jpg)
image shown is a representation only
Description:
MPGVD 10uH 7,6A 20% WWT
Supplier:
KEMET a YAGEO company
Matchcode:
INDC10U20%
Rutronik No.:
IND21543
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 7600 mA
- Tolerance
- 20 %
- Current sat.
- 8500 mA
- R(DC)typ.
- 0.026 Ohm
- R(DC)max.
- 0.0299 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Length
- 10.8 mm
- Width
- 10 mm
- Height
- 5.4 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 9.5 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.