M-532CT
Description:
M-532C 2X450mH 500mA 20% WWT
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X4502U
Rutronik No.:
IND20070
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 450X2 µH
- Mounting
- SMD
- Current I
- 500 mA
- DCR
- 0.09 Ohm
- Enclosure type
- HOUSING
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 7.5 mm
- Width
- 5.6 mm
- Height
- 5.6 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.