LDBCB2330GC5N0


image shown is a representation only
Description:
FC 33nF 50Vdc 1210 2% PPS
Supplier:
KEMET a YAGEO company
Matchcode:
FC33N121050V2%
Rutronik No.:
KFO12339
Unit Pack:
2250
MOQ:
2250
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 33n F
- U(N)
- 50 V
- Voltage type
- DC
- Tolerance
- 2 %
- Dielectric
- PPS
- Test voltage
- 87.5 V
- Pulse immunity
- N/A V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 3.3 mm
- Diameter/Width
- 2.5 mm
- Height
- 1.7 mm
- Style
- CHIP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.