L0805C2R2MDWIT
Description:
L0805C2R 2,2uH 0,64A 20%
Supplier:
KEMET a YAGEO company
Matchcode:
INDC2,2U0805
Rutronik No.:
IND21524
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 640 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.33 Ohm
- Test frequency
- 7.96 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 1.25 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 70 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.