FR0H224ZF


image shown is a representation only
Description:
FR 0,22F 5,5V -20+80% 15x21/5
Supplier:
KEMET a YAGEO company
Matchcode:
SUPS0,22F5,5V5,0
Rutronik No.:
KUK1469
Unit Pack:
300
MOQ:
300
Packaging:
BULK
- C(N)
- 0.22 F
- V(N)
- 5.5 V
- Style
- RADIAL
- Pitch
- 5 mm
- Mounting
- THT
- T(A)max
- 85 °C
- Diameter
- 14.5 mm
- Height
- 21 mm
- ESR(AC)
- 18 Ohm
- T(A)min
- -40 °C
- Tolerance
- -20+80 %
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 0.0009 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0009 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.