FMR0H473ZFTP18


image shown is a representation only
Description:
FMR 0,047F 5,5V -20+80% 10,5x11,5/5
Supplier:
KEMET a YAGEO company
Matchcode:
SUPC0,047F5,5V5,0
Rutronik No.:
KUK1429
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 0.047 F
- V(N)
- 5.5 V
- Style
- SPECIAL
- Pitch
- 5 mm
- Mounting
- THT
- ACN content
- NONE litre
- T(A)max
- 85 °C
- Height
- 11.5 mm
- Length
- 10.5 mm
- ESR(AC)
- 200 Ohm
- T(A)min
- -40 °C
- Tolerance
- -20+80 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.00019 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.00019 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 106 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.