FMD0H334ZF


image shown is a representation only
Description:
FMD 0,33F 5,5V -20+80% 14x15x9/5
Supplier:
KEMET a YAGEO company
Matchcode:
SUPC0,33F5,5V5,0
Rutronik No.:
KUK1450
Unit Pack:
400
MOQ:
400
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 0.33 F
- V(N)
- 5.5 V
- Style
- RADIAL
- Pitch
- 5 mm
- Mounting
- THT
- ACN content
- NONE litre
- T(A)max
- 85 °C
- Height
- 15 mm
- Length
- 14 mm
- Width
- 9 mm
- ESR(AC)
- 25 Ohm
- T(A)min
- -40 °C
- Tolerance
- -20+80 %
- Automotive
- AEC-Q(200)
- Stored energy
- 0.00138 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.00138 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.