FGH0H105ZF


image shown is a representation only
Description:
FGH 1,0F 5,5V -20+80% 21,5x9,5 P7,62
Supplier:
KEMET a YAGEO company
Matchcode:
SUPC1,0F5,5V7,62
Rutronik No.:
KUK1482
Unit Pack:
90
MOQ:
90
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1 F
- V(N)
- 5,5 V
- Style
- RADIAL
- Pitch
- 7,62 mm
- Mounting
- THT
- T(A)max
- 70 °C
- Diameter
- 21,5 mm
- Height
- 9,5 mm
- ESR(AC)
- 35 Ohm
- T(A)min
- -25 °C
- Tolerance
- -20+80 %
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 0,0042 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0,0042 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.