FC0H473ZFTBR24


image shown is a representation only
Description:
FCS 0,047F 5,5V -20+80% 11x6SMD
Supplier:
KEMET a YAGEO company
Matchcode:
SUPC0,047F5,5V
Rutronik No.:
KUK1349
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 0.047 F
- V(N)
- 5.5 V
- Style
- SMD
- Pitch
- 5 mm
- Mounting
- SMD
- ESR(DC)
- 50 Ohm
- T(A)max
- 70 °C
- Diameter
- 10.8 mm
- Height
- 5.5 mm
- Length
- 10.8 mm
- ESR(AC)
- 50 Ohm
- T(A)min
- -25 °C
- Tolerance
- -20+80 %
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 0.000197 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.000197 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.