FC0H224ZFTBR24


image shown is a representation only
Description:
FCS 0,22F 5,5V -20+80% 10x8 SMD
Supplier:
KEMET a YAGEO company
Matchcode:
SUPC0,22F5,5V
Rutronik No.:
KUK1509
Unit Pack:
500
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 0.22 F
- V(N)
- 5.5 V
- Style
- SMD
- Mounting
- SMD
- ESR(DC)
- 25 Ohm
- T(A)max
- 85 °C
- Diameter
- 10.5 mm
- Height
- 8.5 mm
- Length
- 10.8 mm
- ESR(AC)
- 25 Ohm
- T(A)min
- -45 °C
- Tolerance
- -20+80 %
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 0.00092 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.00092 Wh
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Thailand
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.