F125PP333J050V


image shown is a representation only
Description:
FC 33nF 50Vdc 2220 5% PPS
Supplier:
KEMET a YAGEO company
Matchcode:
FC33N222050V5%
Rutronik No.:
KFO12341
Unit Pack:
2400
MOQ:
2400
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 33n F
- U(N)
- 50 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- PPS
- Test voltage
- 80 V
- Pulse immunity
- 15 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Tape type
- REEL
- Length
- 5.7 mm
- Diameter/Width
- 5 mm
- Height
- 3 mm
- Style
- CHIP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.