ESD-SR-S38M


image shown is a representation only
Description:
ESD 44X16x19 CLIP
Supplier:
KEMET a YAGEO company
Matchcode:
FEKABELRUND3
Rutronik No.:
FE5388
Unit Pack:
24
MOQ:
72
package:
BULK
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Core-type
- RING
- Material
- MnZn
- Automotive
- NO
- Height
- 16 mm
- Outer diam.
- 44 mm
- Inner diam.
- 19 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 58 g
- Package
- BULK
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- China
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.