ESD-SR-S25


image shown is a representation only
Description:
ESD 15X29X33 CLIP
Supplier:
KEMET a YAGEO company
Matchcode:
FEKABELRUND
Rutronik No.:
FE5123
Unit Pack:
200
MOQ:
200
package:
BULK
Packaging:
BULK
- Core-type
- RING
- Material
- Ni-Zn
- Width
- 15,5 mm
- Automotive
- NO
- Air-gap
- 14,5 mm
- Height
- 29 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Package
- BULK
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.