CKC33C563KDGACAUTO


image shown is a representation only
Description:
KC 56nF 3640 10% 1000V NP0 AECQ
Supplier:
KEMET a YAGEO company
Matchcode:
KC56N3640NP01000KAECQ
Rutronik No.:
KKA2159
Unit Pack:
250
MOQ:
250
package:
3640
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 56n F
- Case size
- 3640
- Dielectric
- NP0
- V(N)
- 1000 V
- Tolerance
- 10%
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +150 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 9.3 mm
- Diameter/width
- 10.2 mm
- Height
- 2.5 mm
- Tape type
- 7 inch
- Tape width
- 24 mm
- Tape pitch
- 12 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 3640
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.