C4CAYUD3220AA3J
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![KEMET C4CAYUD3220AA3J](https://www.rutronik24.com/pim/klgr/medium/KFO.jpg)
image shown is a representation only
Description:
FA 220nF 3000Vdc 5% MKP/MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FA220N3000V5%
Rutronik No.:
KFO11960
Unit Pack:
30
MOQ:
30
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220n F
- U(N)
- 3000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- MKP/MKT
- Pulse immunity
- 750 V/µs
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Lead length
- 40+-5 mm
- Length
- 58 mm
- Diameter/Width
- 31 mm
- Style
- AXIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- 3A201
- Customs Tariff No.
- 85322500000
- Country
- Macedonia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.