C4ATDBW5200A30J


image shown is a representation only
Description:
FP 20uF 250Vdc 5% P37,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FP20U37,5250V5%
Rutronik No.:
KFO12204
Unit Pack:
36
MOQ:
36
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 20µ F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- MKP
- Test voltage
- 500 V
- Pulse immunity
- 20 V/µs
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Lead length
- 6-2 mm
- Length
- 42.5 mm
- Diameter/Width
- 28 mm
- Height
- 37 mm
- Style
- RADIAL
- Automotive
- NO
- Notes
- 4-PIN
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Macedonia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.