C4AQIBW5600M3NJ
image shown is a representation only
Description:
FP 60uF 800Vdc 5% P52,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FP60U52,5800V5%
Rutronik No.:
KFO11868
Unit Pack:
23
MOQ:
23
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 60µ F
- U(N)
- 800 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 52.5 mm
- Dielectric
- MKP
- Test voltage
- 1200 V
- Pulse immunity
- 15 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 6-0,2 mm
- Length
- 57.5 mm
- Diameter/Width
- 35 mm
- Height
- 50 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Notes
- 4-PIN
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.