C410C103K1R5TA7200


image shown is a representation only
Description:
KV 10nF 100V 10% AX X7R
Supplier:
KEMET a YAGEO company
Matchcode:
KV10NX7R100K NORM
Rutronik No.:
KKS5592
Unit Pack:
5000
MOQ:
10000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10n F
- V(N)
- 100 V
- Dielectric
- X7R
- Style
- AXIAL
- Tolerance
- 10%
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 4.32 mm
- Diameter/width
- 2.41 mm
- Tape width
- 65 mm
- Tape pitch
- 5 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.