C350C683J1G5TA


image shown is a representation only
Description:
KV 68nF 100V 5% RM10,0 NP0
Supplier:
KEMET a YAGEO company
Matchcode:
KV68N10,0NP0100J NORM
Rutronik No.:
KKS5706
Unit Pack:
50
MOQ:
150
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 68n F
- V(N)
- 100 V
- Pitch
- 10 mm
- Dielectric
- NP0
- Style
- RADIAL
- Tolerance
- 5%
- Design / type
- OUT CRIMP
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 8.38 mm
- Diameter/width
- 5.08 mm
- Height
- 10.16 mm
- Wire length
- 7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.