C2220X205KARLCAUTO


image shown is a representation only
Description:
KC 2,0µF 2220 10% 250V X7R AECQ 2x2220H
Supplier:
KEMET a YAGEO company
Matchcode:
KC2,0U2220X7R250KAECQ2STACKH
Rutronik No.:
KKS6107
Unit Pack:
500
MOQ:
500
package:
2220
Packaging:
REEL BLI
- C(N)
- 2u F
- V(N)
- 250 V
- Case size
- 2220
- Dielectric
- X7R
- Style
- SMD
- Tolerance
- 10%
- Design / type
- 2x2220HOR
- Automotive
- AEC-Q(200)
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- AUTOMOTIVE
- Length
- 5.9 mm
- Diameter/width
- 5 mm
- Height
- 3.1 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 16 mm
- Tape pitch
- 12 mm
- RoHS Status
- RoHS-conform
- Package
- 2220
- Bendingstrength
- 2 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.