C1210C476M8R2C7289


image shown is a representation only
Description:
KC 47µF 1210 20% 10V X7R 2x1210H J-L
Supplier:
KEMET a YAGEO company
Matchcode:
KC47U1210X7R010MNORM2STACK
Rutronik No.:
KKS6333
Unit Pack:
1000
MOQ:
1000
package:
1210
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47µ F
- V(N)
- 10 V
- Case size
- 1210
- Pitch
- J-LEAD mm
- Dielectric
- X7R
- Style
- SMD
- Tolerance
- 20%
- Design / type
- 2x1210HOR
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- HORIZONTAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 3.5 mm
- Diameter/width
- 2.6 mm
- Height
- 6.15 mm
- Termination
- NISN
- Tape type
- 13 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- RoHS Status
- RoHS-conform
- Package
- 1210
- Bendingstrength
- 5-10 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.