ALS70A513KF063


Description:
ALS70 51000uF 63V 20% 51x105
Supplier:
KEMET a YAGEO company
Matchcode:
SBC51000U63V22,2
Rutronik No.:
KEL22798
Unit Pack:
24
MOQ:
96
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 51000 µF
- V(N)
- 63 V
- Style
- SCREW
- Rutronik size
- 51X105 mm
- Pitch
- 22.2 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 18000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Supp. case size
- 51X105 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.