ALC10G222FP400


image shown is a representation only
Description:
ALC 2200uF 400V 20% 45x105/25,0
Supplier:
KEMET a YAGEO company
Matchcode:
TR2200U400V25,0
Rutronik No.:
KEL24686
Unit Pack:
30
MOQ:
1020
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2200 µF
- V(N)
- 400 V
- Style
- SNAP IN
- Rutronik size
- 45x105 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 18000 h
- Z(100kHz/20°C)
- 53 mOhm
- I(@100kHz/T(A)m
- 10900 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 6,3 mm
- Con. design
- 5 PIN
- Wirelength tol.
- 1 mm
- Supp. case size
- 45x105 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.