ACL ENG KIT 03
Description:
KEMET SAMPLEKIT HIGHCURRENT CMC
Supplier:
KEMET a YAGEO company
Matchcode:
SAMPLEKIT-IND
Rutronik No.:
IND20049
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Mounting
- THT
- Samples/ Value
- 250V
- Contents
- 2,2-5A
- Contents
- AC LINE
- Contents
- CMC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Romania
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.