A780KS107M1HLAS031
![KEMET KEMET](https://www.rutronik24.com/images/logos/kemet_medium.png)
![KEMET A780KS107M1HLAS031](https://www.rutronik24.com/pim/direct/kemet/medium/kemet-a780ks107m1hlas031.jpg)
image shown is a representation only
Description:
A780 100uF 50V 20% 8x12
Supplier:
KEMET a YAGEO company
Matchcode:
HHPC100U50V
Rutronik No.:
KEL24831
Unit Pack:
400
MOQ:
2400
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 8x12 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 4000 h
- Z(100kHz/20°C)
- 31 mOhm
- I(@100kHz/T(A)m
- 1600 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 8x12,2 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.