JVR14N271K87PRY


image shown is a representation only
Description:
VDR 14mm DC=225V CL=455V 79J
Supplier:
JOYIN
Matchcode:
VR175V147,5
Rutronik No.:
WVDR2019
Unit Pack:
750
MOQ:
10500
package:
14mm
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 16.5 mm
- U(AC)
- 175 V
- U(DC)
- 225 V
- U(CL)
- 455 V
- Power rating
- 0.6 W
- Max.current
- 4500 A
- Energy
- 79 J
- Packaging
- REEL
- Width
- 7.5 mm
- Automotive
- NO
- Height
- 25 mm
- Package
- 14mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.