JVR10N560K87PU5


image shown is a representation only
Description:
#DR 10mm DC=45V CL=110V 7J
Supplier:
JOYIN
Matchcode:
VR35V107,5
Rutronik No.:
WVDR1643
Unit Pack:
500
MOQ:
10000
package:
10mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 12.5 mm
- U(AC)
- 35 V
- U(DC)
- 45 V
- U(CL)
- 110 V
- Power rating
- 0.05 W
- Energy
- 7 J
- Packaging
- BULK
- Width
- 7.5 mm
- Automotive
- NO
- Height
- 25 mm
- Package
- 10mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.