JVR10N391K87YAW


image shown is a representation only
Description:
VDR 10mm DC=320V CL=650V 60J
Supplier:
JOYIN
Matchcode:
VR250V107,5
Rutronik No.:
WVDR3782
Unit Pack:
500
MOQ:
10000
package:
10mm
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 12.5 mm
- U(AC)
- 250 V
- U(DC)
- 320 V
- U(CL)
- 650 V
- Power rating
- 0.4 W
- Max.current
- 2500 A
- Energy
- 60 J
- Packaging
- AMMOPACK
- Width
- 5.2 mm
- Automotive
- NO
- Height
- 24 mm
- Package
- 10mm
- Spec.features
- Y-KINKED
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.