JNR25S2R5M11PU5


image shown is a representation only
Description:
NTC 25mm 2,5R 20%
Supplier:
JOYIN
Matchcode:
NR2,5R1020%
Rutronik No.:
WNTC2213
Unit Pack:
750
MOQ:
3000
package:
25mm
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 2.5 Ω
- Res.tolerance
- 20 %
- Power rating
- 7 W
- Max.current
- 14.5 A
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 200 °C
- RoHS Status
- RoHS-conform
- Diameter
- 29 mm
- Packaging
- BULK
- Spec.features
- POWER
- Pitch
- 10 mm
- Wire length
- 25 mm
- Automotive
- NO
- Package
- 25mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.