JNR10S100L87PU5


image shown is a representation only
Description:
NTC 10mm 10R 15% B=2800 10%
Supplier:
JOYIN
Matchcode:
NR10R1015%
Rutronik No.:
WNTC1340
Unit Pack:
500
MOQ:
500
package:
10mm
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10 Ω
- Res.tolerance
- 15 %
- B-value
- 2800 K
- B-value tol.
- 10 %
- Power rating
- 0.019 W
- Max.current
- 3 A
- Min.oper.temp.
- -30 °C
- Max.oper.temp.
- 125 °C
- RoHS Status
- RoHS-conform
- Diameter
- 12 mm
- Packaging
- BULK
- Spec.features
- INRUSH
- Pitch
- 7.5 mm
- Wire length
- 25 mm
- Automotive
- NO
- Package
- 10mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.