KF0310B5MR012-047R
image shown is a representation only
Description:
30X30X10 5V3.34CFM27.4dB 2BALL
Supplier:
JAMICON
Matchcode:
KF0310B5MR012047R
Rutronik No.:
FAN4179
Unit Pack:
720
MOQ:
1440
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 30 mm
- Voltage
- 5 V
- Airflow m³/h
- 5.67 m³/h
- Bearing
- 2BALL
- Depth
- 10 mm
- Noise
- 27.4 dB
- Rated Speed
- 8500 RPM
- Power Consumpt.
- 0.80 W
- Width
- 30 mm
- Airflow/CFM
- 3.34 CFM
- Pressure range
- 0.155 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- KF0310B5
- Temperature
- -10/+70 °C
- Weight
- 8.5 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.