JTK107M100M6GMK1CL
image shown is a representation only
Description:
TK 100uF 100V 20% 12x12/5,0
Supplier:
JAMICON
Matchcode:
HFR100U100V5,0
Rutronik No.:
KEL24186
Unit Pack:
500
MOQ:
4000
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100 µF
- V(N)
- 100 V
- Style
- RADIAL
- Rutronik size
- 12x12 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 465 mA
- Packaging
- AMMOPACK
- Cap.tol.pos.
- 20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Wire diameter
- 0,5 mm
- Supp. case size
- 12,5x12,5 mm
- Reel step
- 12,7 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.