JF1238B2HR1928MR6RB


image shown is a representation only
Description:
120X120X38 24V110CFM42DB 2BALL
Supplier:
JAMICON
Matchcode:
JF1238B2HR1928MR6RB
Rutronik No.:
FAN4658
Unit Pack:
40
MOQ:
1000
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 120 mm
- Voltage
- 24 V
- Airflow m³/h
- 190.282 m³/h
- Bearing
- 2BALL
- Noise
- 42 dB
- Rated Speed
- 2650 RPM
- Power Consumpt.
- 6 W
- Width
- 120 mm
- Airflow/CFM
- 112 CFM
- Height
- 38 mm
- Pressure range
- 0.256 inch/H²O
- Approvals
- UL/CUL/TUV
- Typ
- JF1238B2HR
- Temperature
- -10/+70 °C
- Weight
- 278 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.